Reference Only

B82732F2601B001

Common Mode Chokes / Filters 68mH 0.6A -30%/+50% 24.5x14.5 Radial

Manufacturer:

Mfr Part:
B82732F2601B001

TTI Part:
B82732F2601B001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82732F
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels2 Channel
Inductance68 mH
Tolerance- 30 %, + 50 %
Maximum DC Current600 mA
Maximum DC Resistance1.97 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length24.5 mm
Width14.5 mm
Height13.5 mm
PackagingTray
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82732F2601B1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 770 / Multiples: 770)
Quantity Unit PriceExt. Price
$1.46$1,124.20
$1.41$3,257.10
Need more?

My Notes

Sign into see notes.