Reference Only

B82732F2451B1

Common Mode Chokes / Filters 100 MH 30%

Manufacturer:

Mfr Part:
B82732F2451B001

TTI Part:
B82732F2451B1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82732F
Number of Channels1 Channel
Inductance100 mH
Maximum DC Resistance85 Ohms
PackagingTray
ProductPower Line Chokes
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82732F2451B 1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.72$17.20
$1.50$75.00
$1.41$141.00
$1.33$332.50
$1.31$655.00
$1.19$916.30
$1.13$2,610.30
Need more?

My Notes

Sign into see notes.