Reference Only
B82732F2451B001
Common Mode Chokes / Filters 100 MH 30%
Datasheet
B82732F2451B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Inductance | 100 mH | |
| Inductance - uH | 100000 uH | |
| Maximum DC Resistance | 85 Ohms | |
| Packaging | Tray | |
| Product Type | Common Mode Chokes | |
| Product | Power Line Chokes | |
| Series | B82732F | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82732F2451B 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504504000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 770 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $1,062.60 | |
| $1.22 | $2,818.20 |
Need more?
Sign in to add projects and notes