Reference Only

B82731M2182A30

Common Mode Chokes / Filters 3.3 MH 1.8A

Manufacturer:

Mfr Part:
B82731M2182A030

TTI Part:
B82731M2182A30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82731M
Mounting StyleVertical Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance3.3 mH
Tolerance- 30 %, + 50 %
Maximum DC Current1.8 A
Maximum DC Resistance140 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length21 mm
Width10 mm
Height20 mm
PackagingTray
ProductPower Line Chokes
ApplicationPower
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82731M2182A 30

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504504000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.39$1,112.00
$1.32$2,112.00
Need more?

My Notes

Sign into see notes.