Reference Only

B82731M2182A030

Common Mode Chokes / Filters 3.3mH 1.8A 21x10mm Radial

Manufacturer:

Mfr Part:
B82731M2182A030

TTI Part:
B82731M2182A030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82731M
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels2 Channel
Inductance3.3 mH
Tolerance- 30 %, + 50 %
Maximum DC Current1.8 A
Maximum DC Resistance140 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length21 mm
Width15 mm
Height20 mm
PackagingTray
ProductCommon Mode Chokes
TypePower Line
ApplicationPower
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82731M2182A30

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$1.15$1,840.00
$1.14$9,120.00
Need more?

My Notes

Sign into see notes.