Reference Only

B82731M2132A030

Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A

Manufacturer:

Mfr Part:
B82731M2132A030

TTI Part:
B82731M2132A030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82731M
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels2 Channel
Inductance6.8 mH
Tolerance- 30 %, + 50 %
Maximum DC Current1.3 A
Maximum DC Resistance280 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length21 mm
Width15 mm
Height20 mm
PackagingTray
ProductCommon Mode Chokes
TypePower Line
ApplicationPower Line Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82731M2132A30

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$1.32$2,112.00
Need more?
Sign in to add projects and notes