Reference Only
B82731M2112A30
Common Mode Chokes / Filters 2 x 10mH 1,1A
Datasheet
B82731M2112A030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82731M | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 10 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 400 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 21 mm | |
| Width | 15 mm | |
| Height | 20 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Application | Power Line Choke | |
| Core Material | Ferrite | |
| Inductance - uH | 10000 uH | |
| Lead Spacing | 12.5 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82731M2112A 30 B82731M2112A030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
6,140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $20.30 | |
| $1.55 | $387.50 | |
| $1.41 | $705.00 | |
| $1.40 | $1,120.00 | |
| $1.38 | $2,208.00 | |
| $1.31 | $10,480.00 | |
| $1.30 | $20,800.00 | |
| $1.29 | $41,280.00 |
Need more?
Sign in to add projects and notes