Reference Only

B82730U3401A20

Common Mode Chokes / Filters 15 MH 30%

Manufacturer:

Mfr Part:
B82730U3401A20

TTI Part:
B82730U3401A20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82730U
Mounting StyleVertical Mount
Termination StyleRadial
Number of Lines1 Line
Inductance200 uH
Maximum DC Resistance6 Ohms
PackagingTray
ProductFixed Inductors
ApplicationPower
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82730U3401A 20

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,270In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.57$25.70
$2.15$1,548.00
Need more?
Sign in to add projects and notes