Reference Only
B82730U3401A020
Common Mode Chokes / Filters U CORE-CHOKE
Datasheet
B82730U3401A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82730U | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 15 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 2.4 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 16.5 mm | |
| Width | 11 mm | |
| Height | 16.5 mm | |
| Packaging | Reel | |
| Product | Fixed Inductors | |
| Application | Power Line Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82730U3401A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 728 / Multiples: 728)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $800.80 | |
| $1.04 | $4,542.72 |
Need more?
Sign in to add projects and notes