Reference Only

B82726S2163N002

Common Mode Chokes / Filters RING CORE CHOKE 2X1.4MH 16A

Manufacturer:

Mfr Part:
B82726S2163N002

TTI Part:
B82726S2163N002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82726S
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels2 Channel
Inductance1.4 mH
Tolerance30 %
Maximum DC Current16 A
Maximum DC Resistance7.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length50 mm
Width23 mm
Height49 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesB82726S2163N2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

156In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 156 / Multiples: 156)
Quantity Unit PriceExt. Price
$9.56$1,491.36
$9.47$2,954.64
$9.37$7,308.60
$9.28$14,476.80
$9.19$28,672.80
$9.10$56,784.00
Need more?
Sign in to add projects and notes