Reference Only
B82724V2103U040
Common Mode Chokes / Filters 2x3.3mH 10A 9.2mOhm RING CORE CHOKE
Datasheet
B82724V2103U040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B8272 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 3.3 mH | |
| Impedance | 10 kOhms | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 9.2 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 33 mm | |
| Width | 23 mm | |
| Height | 30 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Power Line Chokes Current Compensated Ring Core Double Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 1.25 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82724V2103U40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
182
On Order
182 expected 10-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 182 / Multiples: 182)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.69 | $1,035.58 | |
| $5.63 | $5,123.30 |
Need more?
My Notes
Sign into see notes.