Reference Only
B82723A2402N001
Common Mode Chokes / Filters RING CORE CHOKE 2X2.7MH 4A
Datasheet
B82723A2402N001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82721 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 2.7 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 60 mOhms | |
| Minimum Operating Temperature | + 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 28 mm | |
| Width | 27 mm | |
| Height | 16.8 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Current Compensated Ring Core Double Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82723A2402N1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
400
On Order
400 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $676.00 | |
| $1.68 | $4,032.00 |
Need more?
My Notes
Sign into see notes.