Reference Only

B82722V6202B040

Common Mode Chokes / Filters RING CORE CHOKE 6.8 mH 2.0 A

Manufacturer:

Mfr Part:
B82722V6202B040

TTI Part:
B82722V6202B040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82722V6*B040
Mounting StylePCB Mount
Termination StyleThrough Hole
Inductance6.8 mH
Maximum DC Current2 A
Maximum Operating Temperature+ 70 C
Length23 mm
Width15.5 mm
Height24 mm
PackagingTray
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82722V6202B40

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 960 / Multiples: 480)
Quantity Unit PriceExt. Price
$2.07$1,987.20
$2.00$9,600.00
Need more?

My Notes

Sign into see notes.