Reference Only
B82722V6112B040
Common Mode Chokes / Filters RING CORE CHOKE 15 mH 1.1 A
Datasheet
B82722V6112B040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82722V6*B040 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Inductance | 15 mH | |
| Maximum DC Current | 1.1 A | |
| Maximum Operating Temperature | + 70 C | |
| Length | 23 mm | |
| Width | 15.5 mm | |
| Height | 24 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82722V6112B40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 960 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $1,910.40 | |
| $1.97 | $9,456.00 |
Need more?
My Notes
Sign into see notes.