Reference Only

B82722S0193A041

Common Mode Chokes / Filters SMD RING CORE CHOKE 160uH 19A/+40degC

Manufacturer:

Mfr Part:
B82722S193A41

TTI Part:
B82722S0193A041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesSMD CMC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels2 Channel
Inductance160 uH
Tolerance35 %
Maximum DC Current19 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-4
Length27.94 mm
Width25.4 mm
Height12.7 mm
PackagingReel
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82722S193A41

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.72$2,232.00
Need more?

My Notes

Sign into see notes.