Reference Only

B82722A2302N1

Common Mode Chokes / Filters 1.2mH 3A 30% 22.7x22.3mm Radial

Manufacturer:

Mfr Part:
B82722A2302N1

TTI Part:
B82722A2302N1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82722A
Mounting StylePCB Mount
Termination StyleRadial
Number of Lines1 Line
Inductance1.2 mH
Tolerance30 %
Maximum DC Current3 A
Maximum DC Resistance56 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length22.7 mm
Width22.3 mm
Height13.3 mm
PackagingTray
ProductRing Core Chokes
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Part # AliasesB82722A2302N 1 B82722A2302N001

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.62$972.00
$1.53$5,508.00
Need more?
Sign in to add projects and notes