Reference Only

B82722A2102N1

Common Mode Chokes / Filters 10mH 1.0A 480mohms

Manufacturer:

Mfr Part:
B82722A2102N1

TTI Part:
B82722A2102N1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82722A
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance10 mH
Tolerance30 %
Maximum DC Current1 A
Maximum DC Resistance480 mOhms
Length22.7 mm
Width22.3 mm
Height13.3 mm
PackagingTray
ProductRing Core Chokes
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82722A2102N 1 B82722A2102N001

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.29$22.90
$2.00$100.00
$1.88$188.00
$1.81$452.50
$1.65$990.00
$1.53$1,836.00
$1.51$5,436.00
Need more?
Sign in to add projects and notes