Reference Only
B82721S0322A020
Common Mode Chokes / Filters SMD RING CORE CHOKE 1.32mH 3.2A/+40degC
Datasheet
B82721S322A20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SMD CMC | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 2 Line | |
| Inductance | 1.32 mH | |
| Tolerance | 35 % | |
| Maximum DC Current | 3.2 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SMD-4 | |
| Length | 19.3 mm | |
| Width | 17.02 mm | |
| Height | 10.1 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82721S322A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $390.00 | |
| $1.90 | $760.00 | |
| $1.66 | $1,660.00 | |
| $1.58 | $3,160.00 | |
| $1.55 | $6,200.00 | |
| $1.53 | $12,240.00 |
Need more?
Sign in to add projects and notes