Reference Only

B82721K2362N001

Common Mode Chokes / Filters 0.4mH 3.6A 35mOhms 18.2x13.2mm

Manufacturer:

Mfr Part:
B82721K2362N001

TTI Part:
B82721K2362N001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82721K
Mounting StyleVertical Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance400 uH
Tolerance30 %
Maximum DC Current3.6 A
Maximum Operating Temperature+ 40 C
Length18.2 mm
Width13.2 mm
Height20.3 mm
PackagingTray
ProductRing Core Chokes
Application
Core MaterialFerrite
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82721K2362N1

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$1.21$871.20
$1.18$4,248.00
Need more?

My Notes

Sign into see notes.