Reference Only

B82721K2202N001

Common Mode Chokes / Filters 1 MH 2A

Manufacturer:

Mfr Part:
B82721K2202N001

TTI Part:
B82721K2202N001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82498
Mounting StyleVertical Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1 mH
Tolerance30 %
Maximum DC Current2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length18.2 mm
Width13.2 mm
Height20.3 mm
PackagingReel
ProductRing Core Chokes
Core MaterialFerrite
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82721K2202N1

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

5,760In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 720 / Multiples: 720)
Quantity Unit PriceExt. Price
$1.40$1,008.00
$1.36$1,958.40
$1.22$4,392.00
$1.21$8,712.00
$1.20$17,280.00
$1.19$34,272.00
Need more?

My Notes

Sign into see notes.