Reference Only
B82721A2362N001
Common Mode Chokes / Filters 0.4mH 3.6A Horizontal Core
Datasheet
B82721A2362N001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82721A | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Inductance | 400 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 3.6 A | |
| Maximum DC Resistance | 35 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 17.9 mm | |
| Width | 17.3 mm | |
| Height | 12.6 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Core Material | Ferrite | |
| Diameter | 15 mm | |
| Lead Diameter | 0.7 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82721A2362N 1 B82721A2362N001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $20.80 | |
| $1.58 | $395.00 | |
| $1.47 | $882.00 | |
| $1.39 | $1,668.00 | |
| $1.37 | $4,932.00 | |
| $1.36 | $9,792.00 | |
| $1.35 | $19,440.00 | |
| $1.33 | $38,304.00 |
Need more?
Sign in to add projects and notes