Reference Only
B82721A2202N1
Common Mode Chokes / Filters 1 MH 30% 2A RINGCOR
Datasheet
B82721A2202N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82498 | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 1 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 2 A | |
| Maximum Operating Temperature | + 40 C | |
| Height | 12.6 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Core Material | Ferrite | |
| Diameter | 15 mm | |
| Lead Diameter | 0.7 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82721A2202N1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 85045000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
600
On Order
600 expected 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $828.00 | |
| $1.30 | $4,680.00 |
Need more?
My Notes
Sign into see notes.