Reference Only

B82721A2152N001

Common Mode Chokes / Filters 3.3mH 1.5A 30% 17.9x17.3mm

Manufacturer:

Mfr Part:
B82721A2152N001

TTI Part:
B82721A2152N001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCommon Mode Chokes / Filters
SeriesB82721A
Mounting StyleHorizontal Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance3.3 mH
Tolerance30 %
Maximum DC Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height12.6 mm
PackagingTray
ProductRing Core Chokes
Core MaterialFerrite
Diameter15 mm
Lead Diameter0.7 mm
Product TypeCommon Mode Chokes
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82721A2152N1

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8548000000
TARIC85045000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

0In Stock

600
On Order
600 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.42$852.00
$1.39$5,004.00
Need more?

My Notes

Sign into see notes.