Reference Only
B82720A2601N040
Common Mode Chokes / Filters RING CORE CHOKE 2X4.4MH 0.6A
Datasheet
B82720A2601N040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82720A | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 2 Line | |
| Inductance | 4.4 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 400 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 14.2 mm | |
| Width | 14.2 mm | |
| Height | 9.6 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82720A2601N40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $1,256.00 | |
| $1.42 | $5,680.00 |
Need more?
Sign in to add projects and notes