Reference Only

B82559B7103A027

Power Inductors - SMD 10uH 10% 1.95mOhm ERU27 AEC-Q200

Manufacturer:

Mfr Part:
B82559B7103A027

TTI Part:
B82559B7103A027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case25.8 mm x 27.8 mm x 16.9 mm
ShieldingShielded
Inductance10 uH
Tolerance10 %
Maximum DC Current33 A
Maximum DC Resistance1.92 mOhms
Saturation Current34.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
TerminationStandard
Length27.8 mm
Width25.8 mm
Height16.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU19
PackagingReel
ApplicationAutomotive
Core TypeHelically Wound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82559B7103A27

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$7.06$35.30
$5.88$147.00
$4.94$494.00
$4.89$953.55
$4.55$5,323.50
$4.51$10,553.40
$4.46$20,872.80
$4.42$41,371.20
Need more?
Sign in to add projects and notes