Reference Only

B82559B5472A019

Power Inductors - SMD 4.7uH 10% 2.25mOhm ERU19 AEC-Q200

Manufacturer:

Mfr Part:
82559B5472A019

TTI Part:
B82559B5472A019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case18.5 mm x 19.9 mm x 10.25 mm
ShieldingShielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current25.1 A
Maximum DC Resistance2.25 mOhms
Saturation Current25.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
TerminationStandard
Length19.9 mm
Width18.5 mm
Height10.25 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU16
PackagingReel
ApplicationAutomotive
Core TypeHelically Wound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesB82559B5472A19

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

180
On Order
180 expected 05-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 360 / Multiples: 180)
Quantity Unit PriceExt. Price
$3.47$1,249.20
$3.14$5,652.00
Need more?

My Notes

Sign into see notes.