Reference Only

B82559A5103A033

Power Inductors - SMD 10uH 12% 1.2mOhm ERU33 AEC-Q200

Manufacturer:

Mfr Part:
B82559A5103A033

TTI Part:
B82559A5103A033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh ERU Choke
ShieldingShielded
Inductance10 uH
Tolerance12 %
Maximum DC Current46 A
Maximum DC Resistance1.2 mOhms
Saturation Current36 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency2 MHz
Length33 mm
Width15 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesERU20
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesB82559A5103A33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.80$380.00
$3.38$1,690.00
Need more?
Sign in to add projects and notes