Reference Only
B82559A4432A025
Power Inductors - SMD 4.35uH 30A 7% 23.5x23.5mm SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 25.3 mm x 23.5 mm x 11.1 mm | |
| Shielding | Shielded | |
| Inductance | 4.35 uH | |
| Tolerance | 7 % | |
| Maximum DC Resistance | 1.5 mOhms | |
| Saturation Current | 30 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 25.3 mm | |
| Width | 23.5 mm | |
| Height | 11.1 mm | |
| Core Material | Ferrite | |
| Series | ERU33 | |
| Packaging | Tray | |
| Application | Commercial | |
| Core Type | Helically Wound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82559A4432A25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 280 / Multiples: 280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.05 | $1,134.00 | |
| $4.01 | $5,614.00 |
Need more?
Sign in to add projects and notes