Reference Only
B82559A2122A025
Power Inductors - SMD 1.25uH 50A 7% 23.5x23.5mm SMD
Datasheet
B82559A2122A025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 25.3 mm x 23.5 mm x 11.1 mm | |
| Shielding | Shielded | |
| Inductance | 1.25 uH | |
| Tolerance | 7 % | |
| Maximum DC Resistance | 450 uOhms | |
| Saturation Current | 50 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 25.3 mm | |
| Width | 23.5 mm | |
| Height | 11.1 mm | |
| Core Material | Ferrite | |
| Series | ERU24 | |
| Packaging | Tray | |
| Application | Commercial | |
| Core Type | Helically Wound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82559A2122A25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.10 | $244.00 | |
| $5.08 | $1,422.40 | |
| $4.54 | $6,356.00 | |
| $4.48 | $12,544.00 | |
| $4.43 | $24,808.00 | |
| $4.37 | $48,944.00 |
Need more?
Sign in to add projects and notes