Reference Only

B82559A0392A013

Power Inductors - SMD 3.9uH 12A 10% 13.1x11mm SMD

Manufacturer:

Mfr Part:
B82559A0392A013

TTI Part:
B82559A0392A013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case13.2 mm x 11 mm x 5.95 mm
ShieldingShielded
Inductance3.9 uH
Tolerance10 %
Maximum DC Resistance4.8 mOhms
Saturation Current12 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length13.2 mm
Width11 mm
Height5.95 mm
Core MaterialFerrite
SeriesERU20
PackagingReel
ApplicationChoke
Core TypeHelically Wound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz
Part # AliasesB82559A392A13

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.82$910.00
$1.59$4,770.00
Need more?
Sign in to add projects and notes