Reference Only
B82559A0203A024
Power Inductors - SMD 20uH 10% 3.4mOhm ERU24 AEC-Q200
Datasheet
B82559A0203A024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High ERU Choke | |
| Package / Case | 22.8 mm x 24.7 mm x 20.9 mm | |
| Shielding | Shielded | |
| Inductance | 20 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 24 A | |
| Maximum DC Resistance | 3.4 mOhms | |
| Saturation Current | 21.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 22.8 mm | |
| Width | 24.7 mm | |
| Height | 20.9 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ERU20 | |
| Packaging | Tray | |
| Application | Automotive | |
| Core Type | Helically Wound | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82559A203A24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $395.40 | |
| $6.13 | $735.60 | |
| $5.99 | $1,078.20 | |
| $5.85 | $2,457.00 | |
| $5.70 | $6,156.00 | |
| $5.64 | $12,182.40 | |
| $5.58 | $24,105.60 | |
| $5.53 | $47,779.20 |
Need more?
My Notes
Sign into see notes.