Reference Only

B82498F3820J000

RF Inductors - SMD 82 NH 5%

Manufacturer:

Mfr Part:
B82498F3820J000

TTI Part:
B82498F3820J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Package / Case0805 (2012 metric)
Inductance82 nH
Tolerance5 %
Maximum DC Current500 mA
Maximum DC Resistance190 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum60
TerminationStandard
QualificationAEC-Q200
SeriesB82498
PackagingReel
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82498F3820J

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.243$1,458.00
$0.218$5,232.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes