Reference Only

B82498F3221J000

RF Inductors - SMD 220 NH 5%

Manufacturer:

Mfr Part:
B82498F3221J000

TTI Part:
B82498F3221J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Package / Case0805 (2012 metric)
Inductance220 nH
Tolerance5 %
Maximum DC Current320 mA
Maximum DC Resistance700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum45
TerminationStandard
SeriesB82498
PackagingReel
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # AliasesB82498F3221J

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.243$1,458.00
$0.218$5,232.00
$0.216$10,368.00
$0.214$20,544.00
$0.212$40,704.00
Need more?
Sign in to add projects and notes