Reference Only

B82498F3151J

RF Inductors - SMD 150nH 400mA 5% 2.3x1.7mm SMD

Manufacturer:

Mfr Part:
B82498F3151J

TTI Part:
B82498F3151J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance150 nH
Tolerance5 %
Maximum DC Current400 mA
Maximum DC Resistance420 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency1.15 GHz
TerminationStandard
Length2 mm
Width1.3 mm
Height1.4 mm
Core MaterialCeramic
SeriesB82498F
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Core TypeCubic
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz
Part # AliasesB82498F3151J000

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7C
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.211$1,266.00
$0.164$3,936.00
Need more?
Sign in to add projects and notes