Reference Only

B82496C3820J000

RF Inductors - SMD 82 NH 5%

Manufacturer:

Mfr Part:
B82496C3820J

TTI Part:
B82496C3820J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
Inductance82 nH
Tolerance5 %
Maximum DC Current220 mA
Maximum DC Resistance1.5 Ohms
Q Minimum14
Self Resonant Frequency2 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q200
SeriesB82496
PackagingReel
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesB82496C3820J

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.117$936.00
$0.108$3,456.00
Need more?
Sign in to add projects and notes