Reference Only

B82496C3100J000

RF Inductors - SMD 10nH 600mA 0.2ohms

Manufacturer:

Mfr Part:
B82496C3100J

TTI Part:
B82496C3100J000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryRF Inductors - SMD
Inductance10 nH
Tolerance5 %
Maximum DC Current600 mA
Maximum DC Resistance200 mOhms
Q Minimum14
TerminationStandard
QualificationAEC-Q200
SeriesB82477
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesB82496C3100J

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.117$936.00
$0.098$3,136.00
Need more?
Available Regional Inventory
48,000 available now at ttieurope.com
Sign in to add projects and notes