Reference Only

B82477R4154M100

Power Inductors - SMD AEC-Q200

Manufacturer:

Mfr Part:
B82477R4154M100

TTI Part:
B82477R4154M100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case12.5 mm x 12.5 mm x 8.5 mm
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance175 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height8.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82477R4
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$1.35$472.50
$1.11$7,770.00
Need more?
Sign in to add projects and notes