Reference Only

B82477P4333M000

Power Inductors - SMD SMT-INDUCTOR 12X12 33UH 3.35A, AEC-Q200

Manufacturer:

Mfr Part:
B82477P4333M

TTI Part:
B82477P4333M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case12.5 mm x 12.5 mm x 8.5 mm
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current3.35 A
Maximum DC Resistance52 mOhms
Saturation Current4.65 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height8.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82477P4
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82477P4333M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.87$304.50
$0.86$602.00
$0.85$892.50
$0.83$1,452.50
$0.82$2,870.00
$0.78$5,460.00
$0.77$10,780.00
$0.76$42,560.00
Need more?
Sign in to add projects and notes