Reference Only

B82477P4103M000

Power Inductors - SMD SMT-INDUCTOR 12X12 10UH 5.8A, AEC-Q200

Manufacturer:

Mfr Part:
B82477P4103M000

TTI Part:
B82477P4103M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case12.5 mm x 12.5 mm x 8.5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current5.8 A
Maximum DC Resistance19 mOhms
Saturation Current8.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height8.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82477P4
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesB82477P4103M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.87$304.50
$0.683$4,781.00
Need more?

My Notes

Sign into see notes.