Reference Only

B82477P2332M000

Power Inductors - SMD AEC-Q200

Manufacturer:

Mfr Part:
B82477P2332M000

TTI Part:
B82477P2332M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case12.5 mm x 12.5 mm x 6 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current6.7 A
Maximum DC Resistance14 mOhms
Saturation Current7.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82477P2
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82477P2332M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.80$480.00
$0.76$9,120.00
Need more?
Sign in to add projects and notes