Reference Only

B82477G4104M000

Power Inductors - SMD 100uH 1.7A 0.165ohms

Manufacturer:

Mfr Part:
B82477G4104M

TTI Part:
B82477G4104M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Inductance100 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance165 mOhms
TerminationStandard
Length12.8 mm
Width12.8 mm
Height8 mm
SeriesB82472
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesB82477G4104M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

400
On Order
400 expected 25-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.70$280.00
$0.583$6,996.00
Need more?

My Notes

Sign into see notes.