Reference Only
B82472P6102M
Power Inductors - SMD 1 UH 20%
Datasheet
B82472P6102M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Inductance | 1 uH | |
| Maximum DC Resistance | 6 Ohms | |
| Termination | Standard | |
| Qualification | AEC-Q200 | |
| Series | B82472P6 | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.699 | $699.00 | |
| $0.664 | $1,328.00 | |
| $0.657 | $1,971.00 | |
| $0.60 | $3,000.00 | |
| $0.594 | $5,940.00 | |
| $0.588 | $11,760.00 | |
| $0.582 | $23,280.00 | |
| $0.577 | $46,160.00 |
Need more?
My Notes
Sign into see notes.