Reference Only
B82472G4104M000
Power Inductors - SMD 100uH 0.45A 20 % 7.3x7.3mm SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 7.3 mm x 7.3 mm x 3.5 mm | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 560 mA | |
| Maximum DC Resistance | 700 mOhms | |
| Saturation Current | 450 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.3 mm | |
| Width | 7.3 mm | |
| Height | 3.5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | B82472G | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82472G4104M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.515 | $515.00 | |
| $0.484 | $968.00 | |
| $0.478 | $1,434.00 | |
| $0.472 | $2,360.00 | |
| $0.466 | $5,592.00 | |
| $0.461 | $11,064.00 | |
| $0.455 | $21,840.00 | |
| $0.45 | $43,200.00 |
Need more?
Sign in to add projects and notes