Reference Only

B82472G4104M

Power Inductors - SMD 100uH 0.45A 20 % 7.3x7.3mm SMD

Manufacturer:

Mfr Part:
B82472G4104M000

TTI Part:
B82472G4104M

EDA / CAD Models

Alternate Part Number

DR73-101-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.3 mm x 7.3 mm x 3.5 mm
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current560 mA
Maximum DC Resistance700 mOhms
Saturation Current450 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width7.3 mm
Height3.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82472G
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesB82472G4104M000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.441$441.00
$0.435$870.00
$0.43$1,290.00
$0.394$1,970.00
$0.389$3,890.00
Need more?

My Notes

Sign into see notes.