Reference Only

B82472G4103M000

Power Inductors - SMD 10uH 1.34A 7x7mm SMD

Manufacturer:

Mfr Part:
B82472G4103M000

TTI Part:
B82472G4103M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Inductance10 uH
Tolerance20 %
Maximum DC Current1.7 A
Maximum DC Resistance80 mOhms
TerminationStandard
QualificationAEC-Q200
SeriesB82464
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesB82472G4103M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.448$448.00
Need more?
Sign in to add projects and notes