Reference Only

B82464G4682M000

End of Life
Power Inductors - SMD 6.8uH 4.3A 0.02ohms

Manufacturer:

Mfr Part:
B82464G4682M000

TTI Part:
B82464G4682M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
Inductance6.8 uH
Tolerance20 %
Maximum DC Current4.3 A
Maximum DC Resistance20 mOhms
TerminationStandard
Length10.4 mm
Width10.4 mm
Height4.8 mm
QualificationAEC-Q200
SeriesB82464
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesB82464G4682M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.737$552.75
$0.729$1,093.50
$0.704$1,584.00
Need more?

My Notes

Sign into see notes.