Reference Only

B82464G4682M

End of Life
Power Inductors - SMD 6.8uH 4.3A 20% 10x10.4mm SMD

Manufacturer:

Mfr Part:
B82464G4682M000

TTI Part:
B82464G4682M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.4 mm x 10.4 mm x 4.8 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current4.3 A
Maximum DC Resistance20 mOhms
Saturation Current4.99 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length10.4 mm
Width10.4 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82464G
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesB82464G4682M000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.735$551.25
$0.727$1,635.75
$0.719$3,235.50
Need more?

My Notes

Sign into see notes.