Reference Only

B82462G4154M000

Power Inductors - SMD 150uH 0.38A 20% 6.3x6.3mm SMD

Manufacturer:

Mfr Part:
B82462G4154M000

TTI Part:
B82462G4154M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6.3 mm x 6.3 mm x 3 mm
ShieldingShielded
Inductance150 uH
Tolerance20 %
Maximum DC Current380 mA
Maximum DC Resistance1.05 Ohms
Saturation Current370 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length6.3 mm
Width6.3 mm
Height3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesB82462G
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82462G4154M

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.722$1,805.00
$0.681$3,405.00
$0.658$4,935.00
$0.647$9,705.00
$0.64$19,200.00
$0.634$38,040.00
Need more?
Sign in to add projects and notes