Reference Only
B82453C0275A000
NFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200
Datasheet
B82453C0275A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NFC/RFID Transponder Coils | |
| Package / Case | 11.5 mm x 12.5 mm x 3.6 mm | |
| Inductance | 7.2 mH | |
| Tolerance | 3 % | |
| Maximum DC Resistance | 165 Ohms | |
| Q Minimum | 19.5 | |
| Self Resonant Frequency | 400 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Series | 3D TRANSPONDER | |
| Packaging | Reel | |
| Height | 3.6 mm | |
| Length | 12.5 mm | |
| Product Type | NFC/RFID Transponder Coils | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Width | 11.5 mm | |
| Part # Aliases | B82453C275A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.66 | $3,294.00 | |
| $3.61 | $6,498.00 | |
| $3.16 | $22,752.00 | |
| $3.12 | $44,928.00 |
Need more?
Sign in to add projects and notes