Reference Only

B82442T1475K000

Power Inductors - SMD 4.7K UH 10%

Manufacturer:

Mfr Part:
B82442T1475K000

TTI Part:
B82442T1475K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2220 (5650 metric)
ShieldingUnshielded
Inductance4.7 mH
Tolerance10 %
Maximum DC Current73 mA
Maximum DC Resistance48.6 Ohms
Saturation Current145 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum30
Self Resonant Frequency800 kHz
TerminationStandard
Length5.6 mm
Width5 mm
Height5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSIMID 2220-T
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency252 kHz
Part # AliasesB82442T1475K

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.475$712.50
$0.412$4,944.00
Need more?

My Notes

Sign into see notes.